Part Details for TC653CGVUATR by mct
Overview of TC653CGVUATR by mct
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC653CGVUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INTEGRATED TEMPERATURE SENSOR & BRUSHLESS DC FAN CONTROLLER Single Trip Point Switch/Digital Sensor, 0.3V Min, 4.5V Max, 1Cel, Square, 8 Pin, Surface Mount RoHS: Compliant | Europe - 1990 |
|
RFQ |