Logic
TC74HC126AP
Toshiba America Electronic Components
Description: IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Bus Driver/Transceiver

Overview of TC74HC126AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC74HC126AP by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 191
  • 1 $2.8040
  • 44 $1.5422
  • 98 $1.4020
$1.4020 / $2.8040 Buy Now

CAD Models for TC74HC126AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC126AP by Toshiba America Electronic Components

TC74HC126AP
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Control Type
ENABLE HIGH
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
19.25 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TC74HC126AP
    Toshiba America Electronic Components
    IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HC126AP

This table gives cross-reference parts and alternative options found for TC74HC126AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC126AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC126NB HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 NXP Semiconductors TC74HC126AP vs 74HC126NB
GD74HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Goldstar Electron Co Ltd TC74HC126AP vs GD74HC126J
MC74HC126AND HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC TC74HC126AP vs MC74HC126AND
SNJ54HC126J-00 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments TC74HC126AP vs SNJ54HC126J-00
5962-8684801CA Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor TC74HC126AP vs 5962-8684801CA
GD54HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Goldstar Electron Co Ltd TC74HC126AP vs GD54HC126J
MC54HC126AJ HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC TC74HC126AP vs MC54HC126AJ
MC54HC126AJD HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC TC74HC126AP vs MC54HC126AJD
MC74HC126AN HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi TC74HC126AP vs MC74HC126AN
SN74HC126NE4 Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 Texas Instruments TC74HC126AP vs SN74HC126NE4
Part Number Description Manufacturer Compare
CD54HC126F/3 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Harris Semiconductor TC74HC126AP vs CD54HC126F/3
74HC126N,652 74HC126N NXP Semiconductors TC74HC126AP vs 74HC126N,652
MC74HC126AN Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC TC74HC126AP vs MC74HC126AN
MC54HC126AJD HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC TC74HC126AP vs MC54HC126AJD
GD54HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Goldstar Electron Co Ltd TC74HC126AP vs GD54HC126J
5962-8684801CA Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor TC74HC126AP vs 5962-8684801CA
SN54HC126J Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments TC74HC126AP vs SN54HC126J
CD74HC126E 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125 Texas Instruments TC74HC126AP vs CD74HC126E
TC74HC125AP(F) IC BUFF/DVR QUAD N-INV 14DIP Toshiba America Electronic Components TC74HC126AP vs TC74HC125AP(F)
CD74HC126EX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 Harris Semiconductor TC74HC126AP vs CD74HC126EX

Related Parts for TC74HC126AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC126AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC126AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC126AP would you like to use for your alert(s)?
  • Please alert me when TC74HC126AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC126AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC126AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC126AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC126AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC126AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: