Part Details for TC74HC595AFN-TP2 by Toshiba America Electronic Components
Overview of TC74HC595AFN-TP2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC595AFN-TP2
TC74HC595AFN-TP2 CAD Models
TC74HC595AFN-TP2 Part Data Attributes
|
TC74HC595AFN-TP2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC595AFN-TP2
Toshiba America Electronic Components
IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for TC74HC595AFN-TP2
This table gives cross-reference parts and alternative options found for TC74HC595AFN-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC595AFN-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC595DR-00 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595DR-00 |
74HC595D,118 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SOP 16-Pin | NXP Semiconductors | TC74HC595AFN-TP2 vs 74HC595D,118 |
MC74HC595ADR2G | Shift Register 3-State, SOIC 16 LEAD, 2500-REEL | onsemi | TC74HC595AFN-TP2 vs MC74HC595ADR2G |
SN74HC595DR | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595DR |
SN74HC595DRE4 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595DRE4 |
SN74HC595D | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595D |
SN74HC595DRG3 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595DRG3 |
74HC594D,112 | 74HC(T)594 - 8-bit shift register with output register SOP 16-Pin | NXP Semiconductors | TC74HC595AFN-TP2 vs 74HC594D,112 |
SN74HC595DTE4 | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595DTE4 |
SN74HC595DRG4 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | TC74HC595AFN-TP2 vs SN74HC595DRG4 |