-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, PRESCALER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Prescaler/Multivibrator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC7292AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC7292AF
Toshiba America Electronic Components
IC HC/UH SERIES, PRESCALER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 530 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
fmax-Min | 75 MHz |
This table gives cross-reference parts and alternative options found for TC74HC7292AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC7292AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC7292AP | IC HC/UH SERIES, PRESCALER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | TC74HC7292AF vs TC74HC7292AP |
SN74LS292FN | IC LS SERIES, PRESCALER, PQCC20, Prescaler/Multivibrator | Texas Instruments | TC74HC7292AF vs SN74LS292FN |
SN74LS292NE4 | LS SERIES, PRESCALER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | TC74HC7292AF vs SN74LS292NE4 |
TC74HC7292P | IC HC/UH SERIES, DUAL PRESCALER, PDIP16, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | TC74HC7292AF vs TC74HC7292P |
SN54LS292FK | LS SERIES, PRESCALER, CQCC20 | Texas Instruments | TC74HC7292AF vs SN54LS292FK |
SN74LS292N3 | Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70 | Texas Instruments | TC74HC7292AF vs SN74LS292N3 |
SN54LS292W | LS SERIES, PRESCALER, CDFP16 | Texas Instruments | TC74HC7292AF vs SN54LS292W |
M74HC7292B1N | HC/UH SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74HC7292AF vs M74HC7292B1N |