Part Details for TC74LCX157FT(EL) by Toshiba America Electronic Components
Overview of TC74LCX157FT(EL) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TC74LCX157FT(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LCX-CMOS, 16 Pin, Plastic, TSSOP | 2969 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LCX-CMOS, 16 Pin, Plastic, TSSOP | 1584 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for TC74LCX157FT(EL)
TC74LCX157FT(EL) CAD Models
TC74LCX157FT(EL) Part Data Attributes
|
TC74LCX157FT(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74LCX157FT(EL)
Toshiba America Electronic Components
IC MULTIPLEXER QUAD 2-CH 16TSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for TC74LCX157FT(EL)
This table gives cross-reference parts and alternative options found for TC74LCX157FT(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74LCX157FT(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX157MTCX_NL | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | TC74LCX157FT(EL) vs 74LCX157MTCX_NL |
MC74LCX157DTR2G | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | onsemi | TC74LCX157FT(EL) vs MC74LCX157DTR2G |
74LVC157APW-T | Multiplexer | Nexperia | TC74LCX157FT(EL) vs 74LVC157APW-T |
IDT74LVC157APG8 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | TC74LCX157FT(EL) vs IDT74LVC157APG8 |
MC74LCX157DT | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | TC74LCX157FT(EL) vs MC74LCX157DT |
SN74LVC157PW | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | TC74LCX157FT(EL) vs SN74LVC157PW |
74LVC157APW,112 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | TC74LCX157FT(EL) vs 74LVC157APW,112 |
74LCX157FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | TC74LCX157FT(EL) vs 74LCX157FT |
74LVC157APW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | TC74LCX157FT(EL) vs 74LVC157APW |
SN74LVC157PWLE | Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-TSSOP -40 to 85 | Texas Instruments | TC74LCX157FT(EL) vs SN74LVC157PWLE |