Part Details for TC74VHC165F by Toshiba America Electronic Components
Overview of TC74VHC165F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC165F
TC74VHC165F CAD Models
TC74VHC165F Part Data Attributes
|
TC74VHC165F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC165F
Toshiba America Electronic Components
IC AHC/VHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 90 MHz |
Alternate Parts for TC74VHC165F
This table gives cross-reference parts and alternative options found for TC74VHC165F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC165F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC165N | AHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | TC74VHC165F vs SN74AHC165N |
PSN74LV165ABQBR | Parallel-load eight-bit shift registers 16-WQFN -40 to 125 | Texas Instruments | TC74VHC165F vs PSN74LV165ABQBR |
TC74VHC165FT(EL,M) | IC REG SHIFT PISO 8BIT 16TSSOP | Toshiba America Electronic Components | TC74VHC165F vs TC74VHC165FT(EL,M) |
74LV165AD-Q100 | Parallel In Serial Out | Nexperia | TC74VHC165F vs 74LV165AD-Q100 |
SN74LV165ADR | Parallel-load eight-bit shift registers 16-SOIC -40 to 125 | Texas Instruments | TC74VHC165F vs SN74LV165ADR |
SN74LV165AMPWREP | Enhanced Product Parallel-Load 8-Bit Shift Registers 16-TSSOP -55 to 125 | Texas Instruments | TC74VHC165F vs SN74LV165AMPWREP |
74LV165D,112 | 74LV165 - 8-bit parallel-in/serial-out shift register@en-us SOP 16-Pin | Nexperia | TC74VHC165F vs 74LV165D,112 |
SN74LV165ARGYRG4 | Parallel-load eight-bit shift registers 16-VQFN -40 to 125 | Texas Instruments | TC74VHC165F vs SN74LV165ARGYRG4 |
SN74LV165ADBRG4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TC74VHC165F vs SN74LV165ADBRG4 |
74LV165APW,118 | 74LV165A - 8-bit parallel-in/serial-out shift register@en-us TSSOP 16-Pin | Nexperia | TC74VHC165F vs 74LV165APW,118 |