Datasheets
TC74VHCT367AFT by: Toshiba America Electronic Components

IC AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Bus Driver/Transceiver

Part Details for TC74VHCT367AFT by Toshiba America Electronic Components

Overview of TC74VHCT367AFT by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for TC74VHCT367AFT

TC74VHCT367AFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74VHCT367AFT Part Data Attributes:

TC74VHCT367AFT Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74VHCT367AFT Toshiba America Electronic Components IC AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Bus Driver/Transceiver
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature ONE FUNCTION WITH TWO BITS
Control Type ENABLE LOW
Family AHCT/VHCT
JESD-30 Code R-PDSO-G16
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Number of Bits 6
Number of Functions 1
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for TC74VHCT367AFT

This table gives cross-reference parts and alternative options found for TC74VHCT367AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHCT367AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHCT367PWLE AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 Texas Instruments TC74VHCT367AFT vs SN74AHCT367PWLE
Part Number Description Manufacturer Compare
SN74AHCT367PWLE AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 Texas Instruments TC74VHCT367AFT vs SN74AHCT367PWLE
SNJ54AHCT367FKR AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments TC74VHCT367AFT vs SNJ54AHCT367FKR
SNJ54AHCT367WR AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments TC74VHCT367AFT vs SNJ54AHCT367WR
SN74AHCT367DGVRG4 Hex Buffers And Line Drivers With 3-State Outputs 16-TVSOP -40 to 85 Texas Instruments TC74VHCT367AFT vs SN74AHCT367DGVRG4
SN74AHCT367DGVR 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TVSOP -40 to 125 Texas Instruments TC74VHCT367AFT vs SN74AHCT367DGVR
SN74AHCT367DGV AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TVSOP-16 Texas Instruments TC74VHCT367AFT vs SN74AHCT367DGV
SN74AHCT367DGVRE4 AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments TC74VHCT367AFT vs SN74AHCT367DGVRE4
SN74AHCT367PWG4 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 Texas Instruments TC74VHCT367AFT vs SN74AHCT367PWG4
SN74AHCT367PWR 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TSSOP -40 to 125 Texas Instruments TC74VHCT367AFT vs SN74AHCT367PWR
SN74AHCT367PWRG4 AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TC74VHCT367AFT vs SN74AHCT367PWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHCT367AFT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHCT367AFT by Toshiba America Electronic Components

  • Please alert me when TC74VHCT367AFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74VHCT367AFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHCT367AFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74VHCT367AFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHCT367AFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHCT367AFT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: