Part Details for TC7652CPA by Teledyne Technologies Inc
Overview of TC7652CPA by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7652CPA
TC7652CPA CAD Models
TC7652CPA Part Data Attributes:
|
TC7652CPA
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7652CPA
Teledyne Technologies Inc
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 |
Alternate Parts for TC7652CPA
This table gives cross-reference parts and alternative options found for TC7652CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7652CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7652CPA+ | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC7652CPA vs ICL7652CPA+ |
ICL7652CPA | OP-AMP, 5uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TC7652CPA vs ICL7652CPA |
ICL7652BCPA | OP-AMP, 5uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TC7652CPA vs ICL7652BCPA |