-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6619
|
Newark | Temperature Sensor Rohs Compliant: Yes |Microchip TC77-3.3MOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 | Buy Now |
DISTI #
TC77-3.3MOACT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9413 In Stock |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
TC77-3.3MOATR
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R - Tape and Reel (Alt: TC77-3.3MOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
579-TC77-3.3MOATR
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 13-bit RoHS: Compliant | 3283 |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
TC77-3.3MOATR
|
Microchip Technology Inc | Single, 3.3V, DTS, SPI, E Temp, Projected EOL: 2034-09-27 RoHS: Compliant pbFree: Yes |
2674 Alternates Available |
|
$0.8700 / $1.2300 | Buy Now |
DISTI #
70567557
|
RS | High-Accuracy, 13-bit Thermal Sensor with SPITM Interface | Microchip Technology Inc. TC77-3.3MOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.7980 / $0.9300 | Buy Now |
|
NAC | High-Accuracy, 13-bit Thermal Sensor with SPITM Interface - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
TC77-3.3MOATR
|
Avnet Silica | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R (Alt: TC77-3.3MOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC77-3.3MOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC77-3.3MOATR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.42 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TC77-3.3MOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC77-3.3MOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM70CIMM-3/NOPB | ±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150 | Texas Instruments | TC77-3.3MOATR vs LM70CIMM-3/NOPB |
AD7814ART-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3.50Cel, RECTANGULAR, SURFACE MOUNT, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | TC77-3.3MOATR vs AD7814ART-REEL |
LM74CIM-3 | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TC77-3.3MOATR vs LM74CIM-3 |
AD7814ARTZ-REEL7 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | Analog Devices Inc | TC77-3.3MOATR vs AD7814ARTZ-REEL7 |
AD7816AR-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, SOIC-8 | Analog Devices Inc | TC77-3.3MOATR vs AD7816AR-REEL7 |
LM74CIMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TC77-3.3MOATR vs LM74CIMX-3 |
LM74CIM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TC77-3.3MOATR vs LM74CIM-5/NOPB |
AD7814ARTZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | TC77-3.3MOATR vs AD7814ARTZ-REEL |
LM74CIMX-3 | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TC77-3.3MOATR vs LM74CIMX-3 |
LM74CIBPX-3 | Serial Switch/Digital Sensor, 13 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount | National Semiconductor Corporation | TC77-3.3MOATR vs LM74CIBPX-3 |