Part Details for TC7SZ04FU(T5L,JF,T by Toshiba America Electronic Components
Overview of TC7SZ04FU(T5L,JF,T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SZ04FU(T5L,JF,T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7SZ04FU(T5L,JF,T
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ04FU(T5L,JF,T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TC7SZ04FU(T5L,JF,T
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ04FU(T5L,JF,T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TC7SZ04FU(T5L,JF,T
TC7SZ04FU(T5L,JF,T CAD Models
TC7SZ04FU(T5L,JF,T Part Data Attributes:
|
TC7SZ04FU(T5L,JF,T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ04FU(T5L,JF,T
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SZ04FU(T5L,JF,T
This table gives cross-reference parts and alternative options found for TC7SZ04FU(T5L,JF,T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ04FU(T5L,JF,T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GW,165 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | TC7SZ04FU(T5L,JF,T vs 74LVC1G04GW,165 |
SN74LVC1G04DCKR | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCKR |
SN74LVC1G04DCKRG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCKRG4 |
SN74LVC1G04IDCKRQ1 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04IDCKRQ1 |
74LVC1G04GW,118 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | TC7SZ04FU(T5L,JF,T vs 74LVC1G04GW,118 |
SN74LVC1G04QDCKRQ1 | Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04QDCKRQ1 |
SN74LVC1G04DCK3 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCK3 |
SN74LVC1G04DCKTG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCKTG4 |
935268456125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ04FU(T5L,JF,T vs 935268456125 |
SN74LVC1G04DCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCK |