-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7591
|
Newark | Ic, Single Inverter, Smd, Sc-70-5, Logic Family/Base Number:74Lvc1G04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G04DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 / $0.1960 | Buy Now |
DISTI #
296-11600-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32457 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC1G04DCKR
|
Mouser Electronics | Inverters Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 RoHS: Compliant | 126243 |
|
$0.0380 / $0.3200 | Buy Now |
DISTI #
V72:2272_07352477
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 Container: Cut Strips | Americas - 2749 |
|
$0.0473 / $0.2088 | Buy Now |
|
Bristol Electronics | 15788 |
|
RFQ | ||
|
Bristol Electronics | 24297 |
|
RFQ | ||
|
Bristol Electronics | 1117 |
|
RFQ | ||
|
Bristol Electronics | 4896 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 235 |
|
$0.0938 / $0.1875 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, LVC-CMOS, 6 Pin, Plastic, TSSOP | 6093 |
|
$0.0390 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04DCKR
Texas Instruments
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G04DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74LVC1G04DCKR vs 74LVC1G04GW-G |
74LVC1G04GW,115 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G04DCKR vs 74LVC1G04GW,115 |
SN74LVC1G04DCKTE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G04DCKR vs SN74LVC1G04DCKTE4 |
74LVC1G04GW-Q100 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G04DCKR vs 74LVC1G04GW-Q100 |
NL17SZ04DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G04DCKR vs NL17SZ04DFT2 |
SN74LVC1G04DCKRE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G04DCKR vs SN74LVC1G04DCKRE4 |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G04DCKR vs 74LVC1G04GW,165 |
935268456165 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G04DCKR vs 935268456165 |
935300243125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G04DCKR vs 935300243125 |
74LVC1G04GW,125 | 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G04DCKR vs 74LVC1G04GW,125 |