Part Details for TC913ACOA713 by Microchip Technology Inc
Overview of TC913ACOA713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC913ACOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6647
|
Newark | Ic,operational Amplifier,dual,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC913ACOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5700 | Buy Now |
DISTI #
TC913ACOA713-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3500 | Buy Now |
DISTI #
TC913ACOA713
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin SOIC N T/R - Tape and Reel (Alt: TC913ACOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.3500 / $9.6900 | Buy Now |
DISTI #
579-TC913ACOA713
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low VOS w/Caps RoHS: Compliant | 0 |
|
$7.3500 | Order Now |
DISTI #
TC913ACOA713
|
Microchip Technology Inc | DUAL Low VOS Op Amp, w/Caps, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6300 / $9.6900 | Buy Now |
DISTI #
70569063
|
RS | DUAL Low VOS Op Amp, w/Caps | Microchip Technology Inc. TC913ACOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9300 / $9.3300 | RFQ |
|
Future Electronics | TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$7.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.6400 / $13.6200 | Buy Now |
DISTI #
TC913ACOA713
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin SOIC N T/R - Tape and Reel (Alt: TC913ACOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.3500 / $9.6900 | Buy Now |
DISTI #
TC913ACOA713
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin SOIC N T/R - Tape and Reel (Alt: TC913ACOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.3500 / $9.6900 | Buy Now |
Part Details for TC913ACOA713
TC913ACOA713 CAD Models
TC913ACOA713 Part Data Attributes
|
TC913ACOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC913ACOA713
Microchip Technology Inc
DUAL OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00009 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TC913ACOA713
This table gives cross-reference parts and alternative options found for TC913ACOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC913ACOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC913ACOA | Operational Amplifier, 2 Func, 15uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Teledyne Technologies Inc | TC913ACOA713 vs TC913ACOA |
TC913ACOATR | DUAL OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8 | Microchip Technology Inc | TC913ACOA713 vs TC913ACOATR |
TC913ACOA | DUAL OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC913ACOA713 vs TC913ACOA |
TC913ACOAG | DUAL OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC913ACOA713 vs TC913ACOAG |