Part Details for TC9244P by Toshiba America Electronic Components
Overview of TC9244P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC9244P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INFRARED, RECEIVER IC, PDIP20 | 881 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for TC9244P
TC9244P CAD Models
TC9244P Part Data Attributes:
|
TC9244P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC9244P
Toshiba America Electronic Components
IC INFRARED, RECEIVER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for TC9244P
This table gives cross-reference parts and alternative options found for TC9244P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9244P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3004PN | IC INFRARED, TRANSMITTER IC, PDIP20, Remote Control IC | NXP Semiconductors | TC9244P vs SAA3004PN |
UT912EL-S20-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, LEAD FREE, SOP-20 | Unisonic Technologies Co Ltd | TC9244P vs UT912EL-S20-T |
KS5410 | Transmitter IC, Bipolar, PDSO20, 0.375 INCH, SOP-20 | Samsung Semiconductor | TC9244P vs KS5410 |
SAA3049AT-T | IC INFRARED, RECEIVER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | TC9244P vs SAA3049AT-T |
U4311B-FS | IC RECEIVER IC, PDSO20, 0.65 MM PITCH, SSO-20, Remote Control IC | Vishay Siliconix | TC9244P vs U4311B-FS |
M3005LAB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TC9244P vs M3005LAB1 |
NJU6014V(TE2) | Transmitter IC, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TC9244P vs NJU6014V(TE2) |
TC9243APG | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | TC9244P vs TC9243APG |
SAA3008T | IC INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SO-20, Remote Control IC | NXP Semiconductors | TC9244P vs SAA3008T |
NJU6004V | Transmitter IC, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TC9244P vs NJU6004V |