Part Details for TCA1A335M8R by Kyocera AVX Components
Overview of TCA1A335M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA1A335M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCA1A335M8RCT-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5340 In Stock |
|
$0.0907 / $0.5100 | Buy Now |
DISTI #
755-TCA1A335M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10 VDC 3.3 uF 1206 2 0 % ESR=4.9 mOhms RoHS: Compliant | 0 |
|
$0.0790 / $0.4500 | Order Now |
|
Future Electronics | TC Series 10 VDC 3.3 uF 1206 20 % Solid Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.0883 / $0.0951 | Buy Now |
Part Details for TCA1A335M8R
TCA1A335M8R CAD Models
TCA1A335M8R Part Data Attributes
|
TCA1A335M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCA1A335M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA1A335M8R
This table gives cross-reference parts and alternative options found for TCA1A335M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1A335M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M010CC632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1A335M8R vs T493A335M010CC632B |
T493A335M010CH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCA1A335M8R vs T493A335M010CH64107640 |
T493A335M010AC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1A335M8R vs T493A335M010AC6430 |
TAJA335M010HY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA1A335M8R vs TAJA335M010HY |
T493A335M010AK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1A335M8R vs T493A335M010AK6120 |
T493A335M010CT652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA1A335M8R vs T493A335M010CT652B7280 |
T493A335M010CT642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA1A335M8R vs T493A335M010CT642C7280 |
T493A335M010CK622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | TCA1A335M8R vs T493A335M010CK622A |
T493A335M010CK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1A335M8R vs T493A335M010CK6210 |
T493A335M010CH642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, CHIP | KEMET Corporation | TCA1A335M8R vs T493A335M010CH642B |