There are no models available for this part yet.
Overview of TCA1C335M8R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCA1C335M8R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCA1C335M8RCT-ND
|
DigiKey | CAP TANT 3.3UF 20% 16V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3139 In Stock |
|
$0.1108 / $0.6000 | Buy Now | |
DISTI #
755-TCA1C335M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16 VDC 3.3 uF 1206 2 0 % ESR=4.8 mOhms RoHS: Compliant | 0 |
|
$0.1080 / $0.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1059 | Buy Now |
CAD Models for TCA1C335M8R by Kyocera AVX Components
Part Data Attributes for TCA1C335M8R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TCA1C335M8R
This table gives cross-reference parts and alternative options found for TCA1C335M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1C335M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M016LXSD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016LXSD0700 |
TBJA335M016CWSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016CWSZ0845 |
TBJA335M016CLSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016CLSD0H24 |
TBJA335M016LFSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016LFSD0H23 |
TBJA335M016LGLD9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016LGLD9945 |
T493A335M016CT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCA1C335M8R vs T493A335M016CT62107280 |
TBJA335M016RXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016RXLB0H00 |
TBJA335M016CXDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016CXDZ0823 |
TBJA335M016LASZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1C335M8R vs TBJA335M016LASZ0800 |
TPSA335M016K3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA1C335M8R vs TPSA335M016K3500 |