Part Details for TCD1707D by Toshiba America Electronic Components
Overview of TCD1707D by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCD1707D
TCD1707D CAD Models
TCD1707D Part Data Attributes:
|
TCD1707D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD1707D
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 4.50-7.50V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 9.65 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 52.6 mm | |
Dynamic Range | 65 dB | |
Horizontal Pixel | 7450 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 4.50-7.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.7X4.7 µm | |
Sensitivity (V/lx.s) | 15 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |