-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCD2723BFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2723BFG
Toshiba America Electronic Components
DDR DRAM Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-09-26 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | SENSITIITY FOR RED 26.6 V/LX.S, BLUE 16.3 V/LX.S | |
Array Type | LINEAR | |
Body Breadth | 7.8 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 55.2 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 3.8-6.8V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.7X4.7 µm | |
Sensitivity (V/lx.s) | 27.1 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 9.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |