Part Details for TCD4032-19.20M by Pletronics Inc
Overview of TCD4032-19.20M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCD4032-19.20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4289-TCD4032-19.20MCT-ND
|
DigiKey | XTAL OSC VCTCXO 19.2000MHZ SNWV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Strip |
100 In Stock |
|
$11.4180 / $13.3100 | Buy Now |
DISTI #
959-TCD4032-19.2
|
Mouser Electronics | VCXO Oscillators 19.2MHz 3.3V 0.1ppm 0-80degc RoHS: Compliant | 0 |
|
$12.8700 / $17.6800 | Order Now |
Part Details for TCD4032-19.20M
TCD4032-19.20M CAD Models
TCD4032-19.20M Part Data Attributes:
|
TCD4032-19.20M
Pletronics Inc
Buy Now
|
Compare Parts:
TCD4032-19.20M
Pletronics Inc
|
Samacsys Manufacturer | Pletronics |