Part Details for TCDR500W105K1GV001E by Johanson Dielectrics Inc
Overview of TCDR500W105K1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCDR500W105K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-TCDR500W105K1GV001ETR-ND
|
DigiKey | CAP CER 1UF 50V X7R 1812 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for TCDR500W105K1GV001E
TCDR500W105K1GV001E CAD Models
TCDR500W105K1GV001E Part Data Attributes
|
TCDR500W105K1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
TCDR500W105K1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for TCDR500W105K1GV001E
This table gives cross-reference parts and alternative options found for TCDR500W105K1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCDR500W105K1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG1812X7R105KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Quantic UTC | TCDR500W105K1GV001E vs CG1812X7R105KP |
VJ1812Y105KFAAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | TCDR500W105K1GV001E vs VJ1812Y105KFAAJ68 |
1812Y105KAFV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | SRT Micro Ceramique | TCDR500W105K1GV001E vs 1812Y105KAFV |
GMC43X7R105K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Cal-Chip Electronics | TCDR500W105K1GV001E vs GMC43X7R105K50NTD |
500S43W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | TCDR500W105K1GV001E vs 500S43W105KT4T |
1812Y105KACV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | SRT Micro Ceramique | TCDR500W105K1GV001E vs 1812Y105KACV |
CG1812X7R105KPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Quantic UTC | TCDR500W105K1GV001E vs CG1812X7R105KPT |
1812Y105KAXV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | SRT Micro Ceramique | TCDR500W105K1GV001E vs 1812Y105KAXV |
VJ1812Y105KXAAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | TCDR500W105K1GV001E vs VJ1812Y105KXAAJ2L |
C1812X7R500-105KN6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | TCDR500W105K1GV001E vs C1812X7R500-105KN6B |