Part Details for TCDT1100 by Vishay Semiconductors
Overview of TCDT1100 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TCDT1100
TCDT1100 CAD Models
TCDT1100 Part Data Attributes:
|
TCDT1100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCDT1100
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for TCDT1100
This table gives cross-reference parts and alternative options found for TCDT1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCDT1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP632(GB) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | TCDT1100 vs TLP632(GB) |
MOC8111 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TCDT1100 vs MOC8111 |
MOC8112.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TCDT1100 vs MOC8112.300 |
MOC8111V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TCDT1100 vs MOC8111V |
MOC8111.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TCDT1100 vs MOC8111.300 |
MOC8112V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TCDT1100 vs MOC8112V |
MOC8111 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | TCDT1100 vs MOC8111 |
MOC8111 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | TCDT1100 vs MOC8111 |
MOC8113.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TCDT1100 vs MOC8113.300 |
MOC8112 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TCDT1100 vs MOC8112 |