Part Details for TCDT1102G by Vishay Semiconductors
Overview of TCDT1102G by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCDT1102G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCDT1102G-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1714 In Stock |
|
$0.1800 / $0.6700 | Buy Now |
Part Details for TCDT1102G
TCDT1102G CAD Models
TCDT1102G Part Data Attributes:
|
TCDT1102G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCDT1102G
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |