Part Details for TCET1104 by Vishay Semiconductors
Overview of TCET1104 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TCET1104
TCET1104 CAD Models
TCET1104 Part Data Attributes
|
TCET1104
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCET1104
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TCET1104
This table gives cross-reference parts and alternative options found for TCET1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCET1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP183(BL-TPL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TCET1104 vs TLP183(BL-TPL(T |
CNW11AV2X | Transistor Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, DIP-6 | Isocom LTD | TCET1104 vs CNW11AV2X |
CNY17-2.200 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TCET1104 vs CNY17-2.200 |
TLP732 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | TCET1104 vs TLP732 |
TLP733F(LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TCET1104 vs TLP733F(LF5) |
TLP183(GB-TPL,E(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TCET1104 vs TLP183(GB-TPL,E(T |
TLP733(LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TCET1104 vs TLP733(LF1) |
TLP385 | Transistor Optocoupler, 4-Pin SO6L | Toshiba America Electronic Components | TCET1104 vs TLP385 |
PC353TJ0000F | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINIFLAT-5 | Sharp Corp | TCET1104 vs PC353TJ0000F |
PS2652 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics Group | TCET1104 vs PS2652 |