-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1371-5-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
525 In Stock |
|
$0.8258 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCET4100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCET4100
Vishay Semiconductors
Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for TCET4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCET4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-A410616AD | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | TCET4100 vs WPPC-A410616AD |
ILQ615-4-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | TCET4100 vs ILQ615-4-X007 |
PS2562L-2-F3-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | TCET4100 vs PS2562L-2-F3-3400 |
TLP531(GR-TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TCET4100 vs TLP531(GR-TP4) |
TLP531(GB-LF2) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TCET4100 vs TLP531(GB-LF2) |
WPPC-D11064GA-TLD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TCET4100 vs WPPC-D11064GA-TLD |
WPPC-D11064BA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TCET4100 vs WPPC-D11064BA |
TIL196B | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | Isocom Components | TCET4100 vs TIL196B |
TLP631(BL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TCET4100 vs TLP631(BL) |
PS2562L-2-E4-XXXX | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | TCET4100 vs PS2562L-2-E4-XXXX |