Part Details for TCF100-88AL by Thomas & Betts
Overview of TCF100-88AL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F5588-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.25A, ROHS COMPLIANT PACKAGE-4 | |
JA4488-AL | Coilcraft Inc | General Purpose Inductor, 20uH, 10%, 1 Element, Ferrite-Core, SMD, 1312, CHIP, 1312, ROHS COMPLIANT | |
C1588-ALD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT |
Price & Stock for TCF100-88AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H2906
|
Newark | Tray And Cord Fitting. Aluminum, Thread Size - Imperial:1" Npt, Thread Size - Metric:-, Cable Diameter Min:0.77", Cable Diameter Max:0.88", Cable Gland Material:Aluminum, Gland Colour:Silver, Ip/Nema Rating:-, Hub Size:1" Rohs Compliant: Yes |Abb Thomas & Betts TCF100-88AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$8.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5600 / $53.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.5600 / $53.6900 | Buy Now |