Part Details for TCF150-140AL by T&B Fittings
Overview of TCF150-140AL by T&B Fittings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-140ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
50015-5140ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 140 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10131933-140ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Receptacle, Surface Mount, Double row, 40 Positions, 2mm (0.079in), horizontal. |
Price & Stock for TCF150-140AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71753618
|
RS | Tray/Cord Fitting, 1-1/2", Cable Diameter 1.140 to 1.4", Aluminum | T&B Fittings by ABB TCF150-140AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.5300 / $190.6900 | RFQ |