Part Details for TCF150-165AL by T&B Fittings
Overview of TCF150-165AL by T&B Fittings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101269333204165ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P16S | |
50012-1165ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for TCF150-165AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71753619
|
RS | Tray/Cord Fitting, 1-1/2", Cable Diameter 1.390 to 1.65", Aluminum | T&B Fittings by ABB TCF150-165AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$167.8100 / $190.6900 | Buy Now |