Part Details for TCF150-165AL by Thomas & Betts
Overview of TCF150-165AL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101269333204165ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P16S | |
50012-1165ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for TCF150-165AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9526
|
Newark | Tray & Cord 1-1/2 In Al 1.39-1.65 |Abb Thomas & Betts TCF150-165AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.1700 / $190.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$136.2100 / $145.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$136.2100 / $145.1900 | Buy Now |