-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POLYSWITCH PTC RESET 0.1A CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCF250-100T-B-0.5-ND
|
DigiKey | PTC RESET FUSE 60V 90MA SMD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1961 In Stock |
|
$0.2145 / $0.5300 | Buy Now |
DISTI #
650-TCF250-100TB0.5
|
Mouser Electronics | Resettable Fuses - PPTC RoHS: Compliant | 0 |
|
$0.2250 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2050 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 90mA 60V SMT | 0 |
|
$0.3749 / $0.4311 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCF250-100T-B-0.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TCF250-100T-B-0.5
Littelfuse Inc
POLYSWITCH PTC RESET 0.1A CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |