TCF35
Description: Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Overview of TCF35 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCF35 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCF35 by Cooper Industries

TCF35
Cooper Industries
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic
TIME DELAY
Body Breadth
25.4 mm
Body Height
28.58 mm
Body Length or Diameter
54.1 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
65 °C
Operating Temperature-Min
-10 °C
Packing Method
BOX
Rated Breaking Capacity
300000 A
Rated Current
35 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
300 V
Reference Standard
CE; CSA; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. TCF35
    Cooper Industries
    Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
    VS

Alternate Parts for TCF35

This table gives cross-reference parts and alternative options found for TCF35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCF35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCF35 TIME DELAY BLOW ELECTRIC FUSE, 35A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER Eaton Bussmann TCF35 vs TCF35

Related Parts for TCF35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCF35 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCF35 by Cooper Industries

Select Manufacturer
Which Manufacturer of TCF35 would you like to use for your alert(s)?
  • Please alert me when TCF35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCF35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCF35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCF35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCF35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCF35 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: