There are no models available for this part yet.
Overview of TCF35 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCF35 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCF35
|
Avnet Americas | Fuse Class CF 35A 600V Slow Blow 2-Pin Socket Carton - Bulk (Alt: TCF35) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$105.2928 / $116.8092 | Buy Now | |
DISTI #
504-TCF35
|
Mouser Electronics | Industrial & Electrical Fuses 600V 35A Time Delay Finger Safe Ind RoHS: Compliant | 9 |
|
$123.4900 / $151.5800 | Buy Now |
CAD Models for TCF35 by Eaton Corporation
Part Data Attributes for TCF35 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Breadth
|
25 mm
|
Body Height
|
29 mm
|
Body Length or Diameter
|
54 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
35 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for TCF35
This table gives cross-reference parts and alternative options found for TCF35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCF35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCF35 | TIME DELAY BLOW ELECTRIC FUSE, 35A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | TCF35 vs TCF35 |