Part Details for TCF35RN by Eaton Corporation
Overview of TCF35RN by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF35RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCF35RN
|
Avnet Americas | CUBEFUSE 35 AMP NON-INP - Bulk (Alt: TCF35RN) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$101.8240 / $112.9610 | Buy Now |
DISTI #
504-TCF35RN
|
Mouser Electronics | Industrial & Electrical Fuses CUBEFUSE 35A NON-INP RoHS: Compliant | 0 |
|
$130.4200 / $147.6400 | Order Now |
Part Details for TCF35RN
TCF35RN CAD Models
TCF35RN Part Data Attributes
|
TCF35RN
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TCF35RN
Eaton Corporation
Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 25 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |