Part Details for TCG043WQLBAAFA-GA00 by KYOCERA Corporation
Overview of TCG043WQLBAAFA-GA00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TCG043WQLBAAFA-GA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-13914-ND
|
DigiKey | LCD TFT DISPLAY WQVGA 4.3" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
119 In Stock |
|
$100.3789 / $107.3100 | Buy Now |
DISTI #
TCG043WQLBAAFA-GA0
|
Avnet Americas | KYOCERA 4.3" DISPLAY - Trays (Alt: TCG043WQLBAAFA-GA0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$66.5266 / $127.5870 | Buy Now |
DISTI #
805-TCG043WQLBFAGA00
|
Mouser Electronics | TFT Displays & Accessories 4.3 IN WQVGA RESISTIVE TOUCH RoHS: Compliant | 0 |
|
$103.2600 | Order Now |
DISTI #
TCG043WQLBAAFA-GA0
|
Avnet Americas | KYOCERA 4.3" DISPLAY - Trays (Alt: TCG043WQLBAAFA-GA0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$66.5266 / $127.5870 | Buy Now |
DISTI #
TCG043WQLBAAFA-GA0
|
Avnet Americas | KYOCERA 4.3" DISPLAY - Trays (Alt: TCG043WQLBAAFA-GA0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$66.5266 / $127.5870 | Buy Now |
Part Details for TCG043WQLBAAFA-GA00
TCG043WQLBAAFA-GA00 CAD Models
TCG043WQLBAAFA-GA00 Part Data Attributes
|
TCG043WQLBAAFA-GA00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG043WQLBAAFA-GA00
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Backlight | LED | |
Diagonal Size | 4.3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 480X272 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 58 mm | |
Viewing Area Length | 99 mm |
Alternate Parts for TCG043WQLBAAFA-GA00
This table gives cross-reference parts and alternative options found for TCG043WQLBAAFA-GA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCG043WQLBAAFA-GA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL4827HC19-05A | Graphic Dot Matrix LCD Display, LED | Renesas Electronics Corporation | TCG043WQLBAAFA-GA00 vs NL4827HC19-05A |