Part Details for TCG057QVLCPANN-GN00 by KYOCERA Corporation
Overview of TCG057QVLCPANN-GN00 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821EU214AGN00Y | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.54mm*2.54mm Pitch Right Angle DIP,2x7Pin,Gold Flash,NY6T,TAIL=3.2mm | |
G821EU210AGN00Y | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.54mm Pitch*2.54mm Row Right Angle DIP,2x5Pin,G/F,NY6T,Tail=3.2mm,Color-Black | |
G821EU208AGN00Y | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.54mm Pitch*2.54mm Row Right Angle DIP,2x4Pin,G/F,NY6T,Tail=3.2mm,Color-Black |
Price & Stock for TCG057QVLCPANN-GN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805-TCG057QVLCPANN00
|
Mouser Electronics | TFT Displays & Accessories CMOS, 50Kh LED life 5.7", QVGA, 350nits RoHS: Compliant | 0 |
|
$146.4100 | Order Now |