Part Details for TCG057QVLGA-G00 by KYOCERA Corporation
Overview of TCG057QVLGA-G00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TCG057QVLGA-G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCG057QVLGA-G00
|
Avnet Americas | 500NTIS, 80/80/80/80 (CR>5), 70KH LED LIFETIME,CMOS - Bulk (Alt: TCG057QVLGA-G00) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
805-TCG057QVLGA-G00
|
Mouser Electronics | TFT Displays & Accessories CMOS, 70Kh LED life 5.7", QVGA, 500nits RoHS: Compliant | 0 |
|
$94.1900 | Order Now |
Part Details for TCG057QVLGA-G00
TCG057QVLGA-G00 CAD Models
TCG057QVLGA-G00 Part Data Attributes
|
TCG057QVLGA-G00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG057QVLGA-G00
KYOCERA Corporation
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Backlight | LED | |
Diagonal Size | 5.7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 90 mm | |
Viewing Area Length | 118 mm |