Part Details for TCG066AALPAANN-GN00 by KYOCERA Corporation
Overview of TCG066AALPAANN-GN00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCG066AALPAANN-GN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-13902-ND
|
DigiKey | LCD TFT 800X92 6.6" Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5 In Stock |
|
$98.0800 | Buy Now |
DISTI #
TCG066AALPAANN-GN00
|
Avnet Americas | 6.6" DISPLAY - Bulk (Alt: TCG066AALPAANN-GN00) RoHS: Compliant Min Qty: 30 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCG066AALPAANN-GN00
|
Avnet Americas | 6.6" DISPLAY - Bulk (Alt: TCG066AALPAANN-GN00) RoHS: Compliant Min Qty: 30 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCG066AALPAANN-GN00
|
Avnet Americas | 6.6" DISPLAY - Bulk (Alt: TCG066AALPAANN-GN00) RoHS: Compliant Min Qty: 30 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TCG066AALPAANN-GN00
TCG066AALPAANN-GN00 CAD Models
TCG066AALPAANN-GN00 Part Data Attributes
|
TCG066AALPAANN-GN00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG066AALPAANN-GN00
KYOCERA Corporation
Graphic Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Backlight | LED | |
Diagonal Size | 6.6 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 92x800 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 21 mm | |
Viewing Area Length | 167 mm |