Part Details for TCG070WVLPEAFA-AA30 by KYOCERA Corporation
Overview of TCG070WVLPEAFA-AA30 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA3064002GFP | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#BA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA305315GBM#YJ0 | Renesas Electronics Corporation | IC for OIS drivers |
Price & Stock for TCG070WVLPEAFA-AA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCG070WVLPEAFA-AA30-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.7275 | Buy Now |
DISTI #
805-G070WVLPEAFAAA30
|
Mouser Electronics | TFT Displays & Accessories 560NITS,TN TRANS,4-WIRE RES RoHS: Compliant | 0 |
|
$199.7300 | Order Now |
Part Details for TCG070WVLPEAFA-AA30
TCG070WVLPEAFA-AA30 CAD Models
TCG070WVLPEAFA-AA30 Part Data Attributes
|
TCG070WVLPEAFA-AA30
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG070WVLPEAFA-AA30
KYOCERA Corporation
LCD TFT DISPLAY WVGA 7.0"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 93 mm | |
Viewing Area Length | 154 mm |