Part Details for TCG070WVLPEANN-AN00 by KYOCERA Corporation
Overview of TCG070WVLPEANN-AN00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TCG070WVLPEANN-AN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-13904-ND
|
DigiKey | LCD TFT DISPLAY WVGA 7" Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.1717 | Buy Now |
DISTI #
TCG070WVLPEANN-AN00
|
Avnet Americas | 7.0" WVGA DISPLAY - Bulk (Alt: TCG070WVLPEANN-AN00) RoHS: Compliant Min Qty: 30 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4706 / $178.3236 | Buy Now |
DISTI #
346-TCG070WVLPEANNAN
|
Mouser Electronics | TFT Displays & Accessories 350NITS, TN, LVDS, 100KH LED RoHS: Compliant | 0 |
|
$151.1700 | Order Now |
DISTI #
TCG070WVLPEANN-AN00
|
Avnet Americas | 7.0" WVGA DISPLAY - Bulk (Alt: TCG070WVLPEANN-AN00) RoHS: Compliant Min Qty: 30 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4706 / $178.3236 | Buy Now |
DISTI #
TCG070WVLPEANN-AN00
|
Avnet Americas | 7.0" WVGA DISPLAY - Bulk (Alt: TCG070WVLPEANN-AN00) RoHS: Compliant Min Qty: 30 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4706 / $178.3236 | Buy Now |
Part Details for TCG070WVLPEANN-AN00
TCG070WVLPEANN-AN00 CAD Models
TCG070WVLPEANN-AN00 Part Data Attributes
|
TCG070WVLPEANN-AN00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG070WVLPEANN-AN00
KYOCERA Corporation
Graphic Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Backlight | LED | |
Diagonal Size | 7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 93 mm | |
Viewing Area Length | 154 mm |