TCG070WVLSJPPA-GD20
KYOCERA Corporation
Description: Graphic Dot Matrix LCD Display,

Overview of TCG070WVLSJPPA-GD20 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for TCG070WVLSJPPA-GD20 by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73-13924-ND
DigiKey GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 22 Weeks Container: Bulk 33
In Stock
  • 1 $199.0200
$199.0200 Buy Now
DISTI # 805-TCG7WVLSJPAGD20
Mouser Electronics TFT Displays & Accessories 7 IN TFT WVGA I2C On-Cell PCAP 500 nit RoHS: Compliant 1
  • 1 $209.0300
  • 10 $201.0000
$201.0000 / $209.0300 Buy Now

CAD Models for TCG070WVLSJPPA-GD20 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCG070WVLSJPPA-GD20 by KYOCERA Corporation

TCG070WVLSJPPA-GD20
KYOCERA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
Backlight
LED
Diagonal Size
7
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format
800X480
Polarization Mode
TRANSMISSIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Viewing Area Height
93 mm
Viewing Area Length
154 mm
Want to compare parts?
  1. TCG070WVLSJPPA-GD20
    KYOCERA Corporation
    Graphic Dot Matrix LCD Display,
    VS

Related Parts for TCG070WVLSJPPA-GD20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCG070WVLSJPPA-GD20 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCG070WVLSJPPA-GD20 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of TCG070WVLSJPPA-GD20 would you like to use for your alert(s)?
  • Please alert me when TCG070WVLSJPPA-GD20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCG070WVLSJPPA-GD20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCG070WVLSJPPA-GD20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCG070WVLSJPPA-GD20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCG070WVLSJPPA-GD20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCG070WVLSJPPA-GD20 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: