Part Details for TCG084VGLAAANN-AN50 by KYOCERA Corporation
Overview of TCG084VGLAAANN-AN50 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCG084VGLAAANN-AN50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805-G084VGLAAANNAN50
|
Mouser Electronics | TFT Displays & Accessories 8.4" VGA, CMOS, TN 70Kh LEDlife,850nits RoHS: Compliant | 0 |
|
$196.8000 / $204.6500 | Order Now |
Part Details for TCG084VGLAAANN-AN50
TCG084VGLAAANN-AN50 CAD Models
TCG084VGLAAANN-AN50 Part Data Attributes:
|
TCG084VGLAAANN-AN50
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG084VGLAAANN-AN50
KYOCERA Corporation
Graphic Dot Matrix LCD Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 8.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 640X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 132 mm | |
Viewing Area Length | 174 mm |