Part Details for TCG1-2.500-23 by Essentra Components
Overview of TCG1-2.500-23 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCG1-2.500-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP776-ND
|
DigiKey | TENSION CARD GUIDE 1 GRIP 2.5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3390 / $0.8000 | Buy Now |
DISTI #
144-TCG1-2.500-23
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Tens,Snap In,Blk,2.5 in Lg, Card Guide,Tens,Snap In,Blk,500/Bag RoHS: Compliant | 227 |
|
$0.3390 / $0.8200 | Buy Now |
DISTI #
71185742
|
RS | Card Guide, Horizontal, Black, Polycarbonate, Holds .062 in Max Panel,2.500 in L | Essentra Components TCG1-2.500-23 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | TCG Series Black 2.50 inch Snap-In Tension Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 294Bag |
|
$0.2800 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Black - Polycarbonate - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Width 63.5 mm (2.500 in) RoHS: Compliant |
2500 In Stock |
|
$0.3264 / $0.3920 | Buy Now |
DISTI #
60194945
|
Verical | TENSION CARD GUIDE Min Qty: 500 Package Multiple: 500 Date Code: 2139 | Americas - 2500 |
|
$0.4873 / $0.5444 | Buy Now |
DISTI #
RICTCG1-2.500-23
|
DB Roberts | CARD GUIDE,TENS,SNAP IN,BLK,2. | 0 |
|
RFQ | |
|
Master Electronics | Horizontal Card Guide - Black - Polycarbonate - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Width 63.5 mm (2.500 in) RoHS: Compliant |
2500 In Stock |
|
$0.3264 / $0.3920 | Buy Now |