Part Details for TCG104XGLPAPPNN-AN40 by KYOCERA Corporation
Overview of TCG104XGLPAPPNN-AN40 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCG104XGLPAPPNN-AN40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCG104XGLPAPPNN-AN40
|
Avnet Americas | LED Display Monitor, TFT Digital, 10.4", Backlit, Lum 400 Cd/m², 18-bit RGB Interface, Industrial -20°C~+70°C - Bulk (Alt: TCG104XGLPAPPNN-AN40) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCG104XGLPAPPNN-AN40
|
Avnet Americas | LED Display Monitor, TFT Digital, 10.4", Backlit, Lum 400 Cd/m², 18-bit RGB Interface, Industrial -20°C~+70°C - Bulk (Alt: TCG104XGLPAPPNN-AN40) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |