Part Details for TCH35P1R50J by Ohmite Mfg Co
Overview of TCH35P1R50J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35P1R50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 1.5 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL Tube |
100 In Stock |
|
$3.1200 / $24.2200 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 35 W, 5 %, 100 ppm, 1.5 ohm, THROUGH HOLE MOUNT | 29 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1.5 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL Tube |
100 In Stock |
|
$3.1200 / $24.2200 | Buy Now |
Part Details for TCH35P1R50J
TCH35P1R50J CAD Models
TCH35P1R50J Part Data Attributes
|
TCH35P1R50J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
TCH35P1R50J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |