Part Details for TCH35P1R80JE by Ohmite Mfg Co
Overview of TCH35P1R80JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35P1R80JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2362
|
Newark | 35W Heatsink Resistor 5% To220/Ohmite Manufacturing |Ohmite TCH35P1R80JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $11.6200 | Buy Now |
DISTI #
2266-TCH35P1R80JE-ND
|
DigiKey | RES 5% 35W HEATSINK TO220 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$10.7200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1.8 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant |
5 Partner Stock |
|
$8.2100 / $10.6000 | Buy Now |
DISTI #
Ohmite Mfg. TCH35P1R80JE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1.8 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant |
5 Partner Stock |
|
$8.2100 / $10.6000 | Buy Now |
Part Details for TCH35P1R80JE
TCH35P1R80JE CAD Models
TCH35P1R80JE Part Data Attributes:
|
TCH35P1R80JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35P1R80JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 1.8ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4017, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4017 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |