Part Details for TCH35P2R40J by Ohmite Mfg Co
Overview of TCH35P2R40J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35P2R40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 2.4 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 260 |
|
$2.5256 / $6.1600 | Buy Now |
|
Quest Components | RES,POWER,2.4 OHM,5%,35WATT,TO-220 | 208 |
|
$3.5750 / $8.2500 | Buy Now |
|
Quest Components | RES,POWER,2.4 OHM,5%,35WATT,TO-220 | 191 |
|
$2.5920 / $6.4800 | Buy Now |