-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8792
|
Newark | 35W Heatsink Resistor 5% To220 Rohs Compliant: Yes |Ohmite TCH35PR220JE Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.8200 / $11.8700 | Buy Now |
DISTI #
64K6756
|
Newark | Thick Film Resistor, 0.22 Ohm, 35W, 5%, Resistance:0.22Ohm, Product Range:Tch Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TCH35PR220JE Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 | Buy Now |
DISTI #
TCH35PR220JE-ND
|
DigiKey | RES 0.22 OHM 5% 35W TO220 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
842 In Stock |
|
$3.9759 / $5.4200 | Buy Now |
DISTI #
2485-TCH35PR220JE-ND
|
DigiKey | RES 0.22 OHM 5% 35W TO220-2 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
23 In Stock |
|
$6.3100 | Buy Now |
DISTI #
588-TCH35P-0.22E
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt .22ohm 5% RoHS: Compliant | 106 |
|
$4.9500 / $7.7100 | Buy Now |
DISTI #
70022355
|
RS | Resistor, Thick Flim, 0.22 Ohms, 35 W, +/- 5%, 350 V (Max.), 1800 VAC, TO-220 | Ohmite TCH35PR220JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 / $9.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.22 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL RoHS: Compliant |
19 Partner Stock 60 Factory Stock |
|
$4.3900 / $8.0500 | Buy Now |
DISTI #
79049460
|
Verical | Res Thick Film 0.22 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL Min Qty: 7 Package Multiple: 1 | Americas - 19 |
|
$9.4300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 35 W, 5 %, 250 PPM, 0.22 OHM, THROUGH HOLE MOUNT | 8 |
|
$4.5176 / $9.0351 | Buy Now |
DISTI #
Ohmite Mfg. TCH35PR220JE
|
PEI Genesis | Fix Res MG/TF | 19 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCH35PR220JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35PR220JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.86 mm | |
Lead Length | 14.7 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.82 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |