Part Details for TCJC107M006R0070E by Kyocera AVX Components
Overview of TCJC107M006R0070E by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJC107M006R0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4711
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case C Rohs Compliant: Yes |Kyocera Avx TCJC107M006R0070E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$1.1800 / $2.0200 | Buy Now |
DISTI #
77AH1086
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case C, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:C, Esr:0.07Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx TCJC107M006R0070E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.5920 | Buy Now |
DISTI #
77AH1085
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Case C, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:C, Esr:0.07Ohm, Product Length:6Mm, Product Width:3.2Mm, Product Height:2.6Mm, Product Range:Tcj Seriesrohs Compliant: Yes |Kyocera Avx TCJC107M006R0070E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
478-TCJC107M006R0070ECT-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
675 In Stock |
|
$0.4314 / $1.2900 | Buy Now |
DISTI #
TCJC107M006R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, C, 70 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC107M006R0070E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7671 | Buy Now |
DISTI #
581-TCJC107M06R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Resin RoHS: Compliant | 225 |
|
$0.6790 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.5290 | Buy Now |
DISTI #
TCJC107M006R0070E
|
TTI | Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5290 / $0.5390 | Buy Now |
DISTI #
TCJC107M006R0070E
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 6.3VDC, C, 2312, TCJ Min Qty: 500 | 0 |
|
$0.3470 | RFQ |
DISTI #
TCJC107M006R0070E
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, C, 70 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC107M006R0070E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJC107M006R0070E
TCJC107M006R0070E CAD Models
TCJC107M006R0070E Part Data Attributes
|
TCJC107M006R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJC107M006R0070E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 700 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |