There are no models available for this part yet.
Overview of TCJC157M016R0070E by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJC157M016R0070E by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AJ4714
|
Newark | Cap, 150Uf, 16V, Tantalum, Case C Rohs Compliant: Yes |Kyocera Avx TCJC157M016R0070E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$0.9010 | Buy Now | |
DISTI #
TCJC157M016R0070E
|
Avnet Americas | Cap Tant Polymer 150uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 70mOhm 125?C T/R - Tape and Reel (Alt: TCJC157M016R0070E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.1015 | Buy Now | |
DISTI #
581-CJC157M016R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 20% 2312 E SR=70mOhm Black Resi RoHS: Compliant | 0 |
|
$0.7660 / $0.8580 | Order Now | |
DISTI #
73980816
|
RS | Tantalum - NTP Conformal150 uF,16 V | AVX TCJC157M016R0070E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.7600 | Buy Now | ||
DISTI #
TCJC157M016R0070E
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 16VDC, C, 2312, TCJ Min Qty: 500 | 0 |
|
$0.7400 | RFQ |
CAD Models for TCJC157M016R0070E by Kyocera AVX Components
Part Data Attributes for TCJC157M016R0070E by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.24 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
400 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|