-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Common Mode Choke, 305 µH, 20 mΩ, 11.3 A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8646
|
Newark | Common Mode Choke, 305Uh, 11.3A, Product Range:-, Inductance:305Μh, Svhc:No Svhc (27-Jun-2018), Rated Current:11.3A Rohs Compliant: Yes |Traco Power TCK-073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$4.1700 / $5.0000 | Buy Now |
DISTI #
1951-1062-ND
|
DigiKey | CMC 305UH 2LN TH Min Qty: 1 Lead time: 21 Weeks Container: Tube |
10 In Stock |
|
$3.8038 / $6.1500 | Buy Now |
DISTI #
495-TCK-073
|
Mouser Electronics | Common Mode Chokes / Filters Product Type: EMC Chokes, Package Style: N/A, Output Power (W): 305 H 35%, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 376 |
|
$3.5700 / $6.1500 | Buy Now |
DISTI #
70421874
|
RS | Common Mode Choke,0.305mH,11.3A | TRACO Power TCK-073 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.8600 | RFQ |
DISTI #
TCK-073
|
TME | Inductor: wire, THT, 305uH, 20mΩ, -40÷105°C, ±35%, 16x16x15mm, 11.3A Min Qty: 1 | 15 |
|
$4.2200 / $5.5600 | Buy Now |
DISTI #
000000000005182125
|
Sager | Common Mode Chokes / Filters Product Type: EMC Chokes, Package Style: N/A, Output Power (W): 305 H 35%, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 0 |
|
$3.5400 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCK-073
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TCK-073
Traco Power
Common Mode Choke, 305 µH, 20 mΩ, 11.3 A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Traco Power | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15 mm | |
Inductance | 305 µH | |
Length | 16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11.3 A | |
Rated Voltage | 500 V | |
Width | 16 mm |