Part Details for TCK-1040 by Quest Technology International Inc
Overview of TCK-1040 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for TCK-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-TCK-1040-ND
|
DigiKey | 40PC COMPUTER REPAIR KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$189.0200 / $281.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.5100 / $199.4300 | Buy Now |
DISTI #
10138211
|
TestEquity LLC | Quest Technology TCK-1040 Computer Repair Kit, 40 Piece, Black | 0 |
|
$298.0000 | Buy Now |