Part Details for TCK-133 by Traco Power
Overview of TCK-133 by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCK-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1049-ND
|
DigiKey | FIXED IND 68UH 370MA 1.117OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
398 In Stock |
|
$3.3000 | Buy Now |
DISTI #
495-TCK-133
|
Mouser Electronics | Power Inductors - SMD Inductor 68uH 0.37A 1117mOhm RoHS: Compliant | 503 |
|
$2.2200 / $3.3000 | Buy Now |
DISTI #
74627636
|
RS | Inductor, 68uH, 1117mOhm, 0.37A, SMD | TRACO Power TCK-133 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.4600 | RFQ |
DISTI #
69677139
|
Verical | Inductor, 68 uH, 1117 mOhm, 0.37 A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 42 |
|
$3.5881 | Buy Now |
DISTI #
TCK-133
|
TME | Inductor: wire, SMD, 68uH, 1117mΩ, -40÷125°C, ±20%, 4x4.5x3.2mm Min Qty: 1 | 25 |
|
$1.9400 / $2.4700 | Buy Now |
DISTI #
000000000005654862
|
Sager | Power Inductors - SMD Inductor 68uH 0.37A 1117mOhm Min Qty: 1 | 50 |
|
$1.4900 / $2.5500 | Buy Now |